onsemi FSL136HR

Switching Controller, Current-mode, 2.41A, 110kHz Switching Freq-Max, PDIP8
$ 0.681
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSL136HR.

IHS

Datasheet15 pages6 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FSL136HR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-03-28
Lifecycle StatusEOL (Last Updated: 1 day ago)
LTB Date2023-09-14
LTD Date2023-12-14
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Descriptions

Descriptions of onsemi FSL136HR provided by its distributors.

Switching Controller, Current-mode, 2.41A, 110kHz Switching Freq-Max, PDIP8
Ac/Dc Conv, 26V, Dip-8; Input Voltage Ac Min:-; Input Voltage Ac Max:26V; Ac/Dc Converter Case Style:Dip; No. Of Pins:8Pins; Power Rating:-; Topology:-; Operating Temperature Min:-; Operating Temperature Max:-; Product Range:-; Rohs Compliant: Yes |Onsemi FSL136HR
The FSL136HR integrates a Pulse Width Modulator (PWM) and SenseFET is specifically designed for high-performance offline Switch-Mode Power Supplies (SMPS) with minimal external components. FSL136MR includes integrated high-voltage power switching regulators that combine an avalanche-rugged SenseFET with a current-mode PWM control block. The integrated PWM controller features include: Under-Voltage Lockout (UVLO) protection, Leading-Edge Blanking (LEB), a frequency generator for EMI attenuation, an optimized gate turn-on/turn-off driver, Thermal Shutdown (TSD) protection, and temperature-compensated precision current sources for loop compensation and fault protection circuitry. The FSL136HR offers good soft-start performance. When compared to a discrete MOSFET and controller or RCC switching converter solution, the FSL136HR reduces total component count, design size, and weight; while increasing efficiency, productivity, and system reliability. This device provides a basic platform that is well suited for the design of cost-effective flyback converters.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd