onsemi FSL116LR

FSL116LR Series 26 V 3.5 mA 54.5 kHz Green Mode PWM/SenseFET Power Switch- DIP-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSL116LR.

onsemi

Datasheet14 pages7 years ago
Datasheet14 pages7 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

element14 APAC

Augswan

Farnell

CAD Models

Download onsemi FSL116LR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-06-22
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Descriptions

Descriptions of onsemi FSL116LR provided by its distributors.

FSL116LR Series 26 V 3.5 mA 54.5 kHz Green Mode PWM/SenseFET Power Switch- DIP-8
Switching Controller, Current-mode, 1.34A, 54.5kHz Switching Freq-Max, PDIP8
FSL116 ACTIVE (Last Updated: 1day ago) Current Limiting Over Load Over Temperature Over Voltage Short Circuit Tube dc ac converter 15V 9.83mm 14W 50kHz
SWITCH, PWM, FET, 16W, 8DIP; Input Voltage:26V; Current Limit:1.2A; On State Resistance:7.3ohm; Distribution Switch Case Style:DIP; No. of Pins:8; Thermal Protection:Yes; Power Dissipation Pd:1.5W; No. of Outputs:1; Operating Temperature Range:-40°C to +105°C; MSL:MSL 1 - Unlimited; Internal Switch:Yes
The FSL116LR integrates a Pulse Width Modulator (PWM) and SenseFET is specifically designed for highperformance offline Switch-Mode Power Supplies (SMPS) with minimal external components. FSL116LR includes integrated high-voltage power switching regulators that combine an avalanche-rugged SenseFET with a current-mode PWM control block. The integrated PWM controller includes: Under-Voltage Lockout (UVLO) protection, Leading-Edge Blanking (LEB), a frequency generator for EMI attenuation, an optimized gate turn-on/turn-off driver, Thermal Shutdown (TSD) protection, and temperaturecompensated precision current sources for loop compensation and fault protection circuitry. The FSL116LR offers good soft-start performance. When compared to a discrete MOSFET and controller or RCC switching converter solution, the FSL116LR reduces total component count, design size, and weight; while increasing efficiency, productivity, and system reliability. This device provides a basic platform that is well suited for the design of cost-effective flyback converters.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd