onsemi FSFR2100XSL

Integrated Power Switch (FPS™) for 400W Half-Bridge Resonant Converter
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSFR2100XSL.

onsemi

Datasheet15 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Newchip Electronics Limited

Fairchild Semiconductor

Augswan

CAD Models

Download onsemi FSFR2100XSL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-08-02
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Descriptions

Descriptions of onsemi FSFR2100XSL provided by its distributors.

Integrated Power Switch (FPS™) for 400W Half-Bridge Resonant Converter
Power Switch Hi Side/Lo Side 1-OUT 10.5A 0.41Ohm 9-Pin SIP Tube / IC FPS PWR SWITCH 400W 9-SIPL
Ferrite Beads Multi-Layer 70Ohm 25% 100MHz 780mA 100mOhm DCR 0402 T/R
10V~25V Half-Bridge Up~300KHz 400W 10V 25V Yes , 50% 500V SIP 10.7mm
High Power FPS for half-bridge resonant converter - 9LD, SIP MODULE, L-FORMING, 3.2X10.5X26MM BODY
SIP-9L AC-DC Controllers & Regulators ROHS
Half Bridge Based Peripheral Driver, PZFM9
AC-DC Controller And Voltage Regulator
POWER LOAD DISTRIBUTION SWITCHES;
IC OFFLINE SW HALF-BRIDGE 9SIP
FSFR2100 ACTIVE (Last Updated: 17hours ago) Current Limiting Over Temperature Over Voltage Tube dc ac converter 400V 26.2mm 180W Up to 300kHz
The FSFR-XS series includes highly integrated power switches designed for high-efficiency half-bridge resonant converters. Offering everything necessary to build a reliable and robust resonant converter, the FSFR-XS series simplifies designs while improving productivity and performance. The FSFR-XS series combines power MOSFETs with fast-recovery type body diodes, a high-side gate-drive circuit, an accurate current controlled oscillator, frequency limit circuit, soft-start, and built-in protection functions. The high-side gate-drive circuit has common-mode noise cancellation capability, which guarantees stable operation with excellent noise immunity. The fast-recovery body diode of the MOSFETs improves reliability against abnormal operation conditions, while minimizing the effect of reverse recovery. Using the zero-voltage-switching (ZVS) technique dramatically reduces the switching losses and significantly improves efficiency. The ZVS also reduces the switching noise noticeably, which allows a small-sized Electromagnetic Interference (EMI) filter. The FSFR-XS series can be applied to resonant converter topologies such as series resonant, parallel resonant, and LLC resonant converters.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd