onsemi FSFR2100US

Integrated Power Switch (FPS™) for 400W Half-Bridge Resonant Converter
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSFR2100US.

IHS

Datasheet15 pages16 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

CAD Models

Download onsemi FSFR2100US symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-03-24
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Descriptions

Descriptions of onsemi FSFR2100US provided by its distributors.

Integrated Power Switch (FPS™) for 400W Half-Bridge Resonant Converter
Power Supply Support Circuit, Fixed, 1 Channel
FSFR-US Series — Fairchild Power Switch (FPS™) for Half-Bridge Resonant Converters | IC FPS POWER SWITCH 9-SIP
Power Switch Hi Side/Lo Side 9-Pin SIP Rail
High Pwr Fps For Hb/Tube |Onsemi FSFR2100US
SIP-9 AC-DC Controllers & Regulators ROHS
AC-DC Controller And Voltage Regulator
LOAD SWITCH, Fixed, 1 Channel, ZFM9
IC OFFLINE SW HALF-BRIDGE 9SIP
FSFR2100 ACTIVE NOT REC (Last Updated: 1week ago) Current Limiting Over Temperature Over Voltage Tube dc ac converter 24V 3.708632g 400W Up to 300kHz
The FSFR-US series are a highly integrated power switches designed for high-efficiency half-bridge resonant converters. Offering everything necessary to build a reliable and robust resonant converter, the FSFRUS series simplifies designs and improves productivity, while improving performance. The FSFR-US series combines power MOSFETs with fast-recovery type body diodes, a high-side gate-drive circuit, an accurate current controlled oscillator, frequency limit circuit, soft-start, and built-in protection functions. The high-side gate-drive circuit has a common-mode noise cancellation capability, which guarantees stable operation with excellent noise immunity. The fast-recovery body diode of the MOSFETs improves reliability against abnormal operation conditions, while minimizing the effect of the reverse recovery. Using the zero-voltage-switching (ZVS) technique dramatically reduces the switching losses and efficiency is significantly improved. The ZVS also reduces the switching noise noticeably, which allows a small-sized Electromagnetic Interference (EMI) filter. The FSFR-US series can be applied to various resonant converter topologies such as series resonant, parallel resonant, and LLC resonant converters. • Variable Frequency Control with 50% Duty Cycle for Half-Bridge Resonant Converter Topology• High Efficiency through Zero Voltage Switching (ZVS)• Internal UniFETs with Fast-Recovery Type Body Diode• Fixed Dead Time (350ns) Optimized for MOSFETs• Up to 300kHz Operating Frequency• Auto-Restart Operation for All Protections with An External LVCC• Protection Functions: Over-Voltage Protection (OVP), Over-Current Protection (OCP), Abnormal Over-Current Protection (AOCP), Internal Thermal Shutdown (TSD)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd