onsemi FSCQ1565RTYDTU

650V Integrated Power Switch for 170Watt offline flyback converters
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSCQ1565RTYDTU.

onsemi

Datasheet33 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Upverter

Newark

Farnell

CAD Models

Download onsemi FSCQ1565RTYDTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-07-07
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 weeks ago)

Descriptions

Descriptions of onsemi FSCQ1565RTYDTU provided by its distributors.

650V Integrated Power Switch for 170Watt offline flyback converters
FSCQ1565 ACTIVE (Last Updated: 2days ago) Current Limiting Over Load Over Temperature Over Voltage Tube dc ac converter 18V 10.16mm 210W 20kHz
IC, POWER SWITCH, TO-220F-5, 1565; Primary Input Voltage:18V; No. of Outputs:1; Output Voltage:650V; Output Current:6.6A; Voltage Regulator Case Style:TO-220; No. of Pins:5; Operating Temperature Range:-25°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:1565; Frequency:20kHz; Input Voltage Max:20V; On Resistance Rds(on):0.7ohm; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Output Current Max:12A; Output Voltage Max:650V; Package / Case:TO-220F; Power Dissipation Pd:75W; Power Dissipation Pd:75W; Power Supply Type:SMPS; Supply Voltage Max:20V; Termination Type:Through Hole
A Quasi-Resonant Converter (QRC) typically shows lower EMI and higher power conversion efficiency compared to a conventional hard-switched converter with a fixed switching frequency. Therefore, a QRC is well suited for noise-sensitive applications, such as color TV and audio. Each product in the FSCQ series contains an integrated Pulse Width Modulation (PWM) controller and a SenseFET. This series is specifically designed for quasi-resonant off-line Switch Mode Power Supplies (SMPS) with minimal external components. The PWM controller includes an integrated fixed frequency oscillator, under-voltage lockout, leading-edge blanking (LEB), optimized gate driver, internal soft-start, temperature-compensated precise current sources for loop compensation, and self-protection circuitry. Compared with a discrete MOSFET and PWM controller solution, the FSCQ series can reduce total cost, component count, size, and weight; while increasing efficiency, productivity, and system reliability. These devices provide a basic platform for cost-effective designs of quasi-resonant switching flyback converters.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSCQ1565RTYDTU.