onsemi FSB50825AS

Motor/Motion/Ignition Controllers Drivers 500V 3.8ohm PQFN Smart Pwr Mod
$ 6.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSB50825AS.

Master Electronics

Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-0.65%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-07-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of onsemi FSB50825AS provided by its distributors.

Motor/Motion/Ignition Controllers Drivers 500V 3.8ohm PQFN Smart Pwr Mod
3-Phase SPM-23-GD SMD, Adhesive Mount 29.2mm × 12.2mm × 3.3mm
IPM MOSFET 250V 3.6A 23-Pin SPM5Q T/R
TAPE REEL/250V, 2A, 3PHASE, FRFET SMART POWER MODULE
Intelligent Power Module, 250V, 3.6A
SPM-5Q-023 Intelligent Power Modules (IPM) ROHS
Motor Driver 15V 23-Pin SPM-GD T/R
250V 2A 3PH FRFET SMRT PWR MOD
AC Motor Controller, 9A, DMA23
FSB50825AS is an advanced Motion SPM® 5 series based on fast-recovery MOSFET (FRFET®) technology as a compact inverter solution for small power motor drive applications such as fans and pumps. FSB50825AS contains six FRFET MOSFETs, three half-bridge gate driver HVICs with temperature sensing, and three bootstrap diodes in a compact package fully isolated and optimized for thermal performance. FSB50825AS features low electromagnetic interference (EMI) characteristics through optimizing switching speed and reducing parasitic inductance. Since FSB50825AS employs MOSFETs as power switches, it provides much more ruggedness and larger safe operating area (SOA) than IGBT-based power modules. FSB50825AS is the right solution for compact and reliable inverter designs where the assembly space is constrained.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd