onsemi FSB50550US

FSB50550 Series SPM 5 Version 500 V 2 A 3 Phase FRFET Smart Power Module- SPM5H-023
$ 4.609
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSB50550US.

IHS

Datasheet9 pages12 years ago

Electro Sonic

onsemi

Factory Futures

Fairchild Semiconductor

Inventory History

3 month trend:
-0.42%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-05-11
Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 3 days ago)

Descriptions

Descriptions of onsemi FSB50550US provided by its distributors.

FSB50550 Series SPM 5 Version 500 V 2 A 3 Phase FRFET Smart Power Module- SPM5H-023
Smart Power Module 23-Pin SPM23-BD T/R / MODULE SPM 500V 1.2A SPM23
Intelligent Power Module, 500V, 5A
SPM-5H-023 Intelligent Power Modules (IPM) ROHS
MOSFET IPM 500V 2A 23-PWRSMD MOD
AC Motor Controller, 5A, PDSO23
FSB50550US is an advanced Motion SPM® 5 series based on fast-recovery MOSFET (FRFET®) technology as a compact inverter solution for small power motor drive applications such as fans and pumps. It is composed of six FRFET MOSFETs and three half-bridge gate drive HVICs. FSB50550US provides low electromagnetic interference (EMI) characteristics with optimized switching speed. Moreover, since it employs MOSFET as a power switch, it has greater ruggedness and a larger safe operating area (SOA) than IGBT-based power modules. The package is optimized for thermal performance and compactness for use in applications where space is limited. FSB50550US is the right solution for inverters requiring energy efficiency, compactness, and low electromagnetic interference.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd