onsemi FSB50450BS

Spm5 V3 Inv 500V 3.8Ohm/Reel Rohs Compliant: Yes |Onsemi FSB50450BS
$ 4.05
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSB50450BS.

IHS

Datasheet0 pages0 years ago

onsemi

element14 APAC

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-12-16
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Descriptions

Descriptions of onsemi FSB50450BS provided by its distributors.

Spm5 V3 Inv 500V 3.8Ohm/Reel Rohs Compliant: Yes |Onsemi FSB50450BS
IPM Module MOSFET 16.5V 1500V 23-Pin SPM5Q T/R
Avnet Japan
3 Mutually SPM-5Q-023 SMD mount,glue mount 3.15mm(height)
IPM MOSFET 500V 2.2A 23-Pin SPM5H T/R
Intelligent Power Module, 500 V, 4 A
IPM MODULE, MOSFET, 5A, 500V, SPM5Q-023; IPM Power Device: MOSFET; Voltage Rating (Vces / Vdss): 500V; Current Rating (Ic / Id): 5A; Isolation Voltage: 1500Vrms; IPM Case Style: SPM5Q-023; Available until stocks are exhausted
SPM-5Q-023 Intelligent Power Modules (IPM) ROHS
500V, 4A, 3PHASE, FRFET SMART PO
POWER DRVR MOD 500V 2.2A 23SMD
The FSB50450BS is an advanced Motion SPM® 5 module providing a fully-featured, high-performance inverter output stage for AC Induction, BLDC and PMSM otors. These modules integrate optimized gate drive ofthe built-in MOSFETs (FRFET® technology) to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockouts and thermal monitoring. The built-in high-speedHVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module's internal MOSFETs. Separate open-source MOSFET terminals are available for each phase to support the widest variety of control algorithms.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd