onsemi FSB50250UD

MOSFET 3 500V 1.1A 23-PowerDIP (0.551"14.00mm)
$ 6.863
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSB50250UD.

IHS

Datasheet10 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Factory Futures

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-06-15
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Descriptions

Descriptions of onsemi FSB50250UD provided by its distributors.

MOSFET 3 500V 1.1A 23-PowerDIP (0.551"14.00mm)
MOSFET - Intelligent Power Modules (IPM) ROHS
Motor / Motion / Ignition Controllers & Drivers 0.5A 500V SPM
MOSFET IPM 500V 1.1A 23-PWRDIP
Intelligent Power Module, 500V, 2A
AC Motor Controller, 2.8A, PDIP23
Spm5 V1.5 Inv 500V 4.2Ohm / Tube
IC ADVANCED MOTION SPM 5 MODULE SPM5R-023
Smart Power Module 23-Pin SPM5R T/R
FSB50250UD is an advanced Motion SPM® 5 series based on fast-recovery MOSFET (FRFET®) technology as a compact inverter solution for small power motor drive applications such as fans and pumps. It is composed of six FRFET MOSFETs and three half-bridge gate drive HVICs. FSB50250UD provides low electromagnetic interference (EMI) characteristics with optimized switching speed. Moreover, since it employs MOSFET as a power switch, it has greater ruggedness and a larger safe operating area (SOA) than IGBT-based power modules. The package is optimized for thermal performance and compactness for use in applications where space is limited. FSB50250UD is the right solution for inverters requiring energy efficiency, compactness, and low electromagnetic interference.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd