onsemi FSAV330QSC

Low On Resistance Quad SPDT Wide Bandwidth Video Switch | IC VIDEO SWITCH QUAD 2X1 16QSOP
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSAV330QSC.

Arrow Electronics

Datasheet9 pages18 years ago

Mouser

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi FSAV330QSC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.666
Stock
328,428
2,110,074
Authorized Distributors
0
2
Case/Package
LSSOP
LSSOP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
5.1 ns
5.1 ns
Turn-Off Delay Time
5.2 ns
5.2 ns
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-12-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-06-23
LTD Date2009-12-23

Descriptions

Descriptions of onsemi FSAV330QSC provided by its distributors.

Low On Resistance Quad SPDT Wide Bandwidth Video Switch | IC VIDEO SWITCH QUAD 2X1 16QSOP
Surface Mount SEPARATE OUTPUT GULL WING CMOS Video Switch IC 60dB 5mm 300MHz 10Ohm
Audio/Video Switch, 4 Func, 1 Channel, CMOS, PDSO16
Digital Video Products Video Switch SPDT Wide Band
Video Switch IC 4 Channel 16-QSOP
IC VIDEO SWITCH QUAD 2X1 16QSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd