onsemi FSA832L10X

USB 2.0 High-Speed (480 Mbps) Charger Detection IC with Isolation Switch
$ 0.361
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSA832L10X.

Official Datasheet16 years ago

Inventory History

3 month trend:
-11.47%

CAD Models

Download onsemi FSA832L10X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2013-07-24
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2023-10-27
LTD Date2024-04-27
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 weeks ago)

Descriptions

Descriptions of onsemi FSA832L10X provided by its distributors.

USB 2.0 High-Speed (480 Mbps) Charger Detection IC with Isolation Switch
onsemi Isolated Switching Power Supply Chip, 6 VPower, 1output, 10Pin
ACTIVE (Last Updated: 4days ago) QUAD Tape & Reel (TR) e4 battery management 6V 1.6mm -40C~85C TA
High Speed Charger DetectionIC 10-Pin MicroPak W T/R
IC USB2.0 CHGR DETECT 10MICROPAK
USB CHARGER DETECTION IC, -40 TO 85DEG C; USB IC Type: USB Charging Controller; USB Standard: USB 2.0; Supply Voltage Min: 4V; Supply Voltage Max: 6V; Interface Case Style: UQFN; No. of P; Available until stocks are exhausted
The FSA832 is a charger detection IC with an integrated isolation switch for use with micro/mini USB port. The FSA832 detects USB battery chargers and is compliant with USB Battery Charging Specification, Rev 1.2 (BC1.2). The FSA832 also detects proprietary chargers that pull the USB data lines HIGH (2.7 V / 2.0 V), floating data lines, and PS/2 ports. The device determines if a charger, either through a Dedicated Charging Port (DCP) or Charging Downstream Port (CDP), is connected or if a typical PC host, a Standard Downstream Port (SDP), is connected. The FSA832 conforms to all the constraints for the Dead Battery Provision (DBP) within the BC1.2 specification, including a 30-minute timer that cannot exceed 45 minutes per BC1.2.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSA832L10X??????????