onsemi FS7M0680TU

Switching Regulator, Current-mode, 24A, 72kHz Switching Freq-Max, PSFM5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FS7M0680TU.

IHS

Datasheet18 pages21 years ago
Datasheet0 pages0 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-11-26
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2010-09-23
LTD Date2011-03-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of onsemi FS7M0680TU provided by its distributors.

Switching Regulator, Current-mode, 24A, 72kHz Switching Freq-Max, PSFM5
Switch Products 6A/800V 70KHz Power Switch
IC SWIT PWM CM OVP UVLO HV TO3P
IC OFFLINE SW MULT TOP TO3P-5L
POWER SWITCH, TO-3P-5; Voltage, input max:30V; Current, output max:6A; Termination Type:Through Hole; Temperature, operating range:-25°C to +85°C; Temp, op. max:85°C; Temp, op. min:-25°C; Base number:7; Case style:TO-3P; Pins, No. of:5; Voltage, output:30V; Voltage, supply max:30V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd