onsemi FQPF9P25

N-Channel 250 V 0.62 Ohm Through Hole Mosfet - TO-220F
$ 0.962
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF9P25.

IHS

Datasheet8 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi FQPF9P25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-09-14
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2023-09-30
LTD Date2024-03-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 weeks ago)

Related Parts

P-Ch MOSFET 200V 7.3A 470mΩ@3.65A,10V 50W(Tc) 30V 5V@250µA 40nC@10V 1.2nF@25V TO-220F-3 TH 10.67mm × 4.7mm × 16.3mm
onsemiFQPF9N30
Trans MOSFET N-CH 300V 6A 3-Pin(3+Tab) TO-220F Rail
P-Channel QFET® MOSFET -250 V, -6 A, 620 mΩ
onsemiFQPF7P20
Power MOSFET, P-Channel, QFET®, -200 V, -5.2 A, 690 mΩ, TO-220F
onsemiFQPF7N20
Trans MOSFET N-CH 200V 4.8A 3-Pin(3+Tab) TO-220F Rail
N-Channel 250 V 5.6 A (Tc) 35W (Tc) Through Hole Power MOSFET - TO-220-3

Descriptions

Descriptions of onsemi FQPF9P25 provided by its distributors.

N-Channel 250 V 0.62 Ohm Through Hole Mosfet - TO-220F
P-Channel QFET® MOSFET -250V, -6A, 620mΩ
MOSFET, P-CH, -250V, -6A, TO-220F-3; Transistor Polarity: P Channel; Continuous Drain Current Id: -6A; Drain Source Voltage Vds: -250V; On Resistance Rds(on): 0.48ohm; Rds(on) Test Volta; Available until stocks are exhausted
This P-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQPF9P25.