onsemi FQD1N60TF

Trans MOSFET N-CH 600V 1A 3-Pin(2+Tab) DPAK T/R
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQD1N60TF.

IHS

Datasheet11 pages26 years ago

Farnell

DigiKey

Mouser

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-12-20
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2009-03-09
LTD Date2009-09-09

Related Parts

onsemiSFR9210TM
Power Field-Effect Transistor, 1.6A I(D), 200V, 3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
onsemiSFR9214TM
Trans MOSFET P-CH 250V 1.53A 3-Pin(2+Tab) DPAK T/R
STMicroelectronicsSTD3NK60ZT4
Transistor MOSFET N-CH 600V 2.4A 3-Pin (2+Tab) DPAK T/R
Trans MOSFET N-CH 500V 3A 3-Pin(2+Tab) DPAK
onsemiSFR2955TM
Trans MOSFET P-CH 60V 7.6A 3-Pin(2+Tab) DPAK T/R
onsemiFDD6637
P-Channel 35 V 11.6 mOhm Surface Mount PowerTrench Mosfet TO-252-3

Descriptions

Descriptions of onsemi FQD1N60TF provided by its distributors.

Trans MOSFET N-CH 600V 1A 3-Pin(2+Tab) DPAK T/R
2.5W(Ta),30W(Tc) 5V@ 250µA 6nC@ 10V 1individualNChannel 600V 11.5Ω@ 500mA,10V 150pF@25V DPAK SMD mount
Power Field-Effect Transistor, 1A I(D), 600V, 11.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET N CH 600V 1A DPAK; Transistor Polarity:N; Max Voltage Vds:600V; On State Resistance:11.5ohm; Power Dissipation:2.5W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:D-PAK; Alternate Case Style:D-PAK; Case Style:DPAK; Cont Current Id:1A; Max Voltage Vgs th:5V; Power Dissipation Pd:2.5W; Pulse Current Idm:4A; SMD Marking:FQD1N60TF; Termination Type:SMD; Transistor Type:MOSFET; Typ Voltage Vds:600V; Typ Voltage Vgs th:5V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd