onsemi FQAF16N50

N-Channel Power MOSFET, QFET®, 500 V, 11.3 A, 320 mΩ, TO-3PF
$ 2.329
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQAF16N50.

IHS

Datasheet8 pages13 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

onsemi

iiiC

TME

Inventory History

3 month trend:
-1.84%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-12-16
Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

onsemiFQAF17N40
MOSFET N-CH 400V 12.2A TO-3PF
onsemiIRFS450B
Trans MOSFET N-CH 500V 9.6A 3-Pin(3+Tab) TO-3PF Rail
onsemiFQAF16N25
250V N-Channel MOSFET | MOSFET N-CH 250V 12.4A TO-3PF
onsemiFQAF14N30
Trans MOSFET N-CH 300V 11.4A 3-Pin(3+Tab) TO-3PF
onsemiFQAF19N60
Trans MOSFET N-CH 600V 11.2A 3-Pin (3+Tab) TO-3PF Rail
onsemiFQAF9N50
Trans MOSFET N-CH 500V 7.2A 3-Pin(3+Tab) TO-3PF Rail

Descriptions

Descriptions of onsemi FQAF16N50 provided by its distributors.

N-Channel Power MOSFET, QFET®, 500 V, 11.3 A, 320 mΩ, TO-3PF
TRANSISTOR,MOSFET,N-CHANNEL,500V V(BR)DSS,11.3A I(D),TO-247VAR
MOSFET, N-Ch, 110W(Tc), 500V, 30V, 5V@250µA, 75nC@10V, 320mΩ@5.65A,10V, 11.3A, 3nF@25V, TO-3PF, TH, 15.7mm × 5.7mm × 26.7mm
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd