What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi FPF3380UCX

Low Rdson Over-Voltage Protection Load Switch Low Rdson Over-Voltage Protection Load Switch
$ 0.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FPF3380UCX.

IHS

Datasheet7 pages5 years ago

Master Electronics

onsemi

Augswan

Inventory History

3 month trend:
-0.13%

CAD Models

Download onsemi FPF3380UCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi FPF3380UCX provided by its distributors.

Low Rdson Over-Voltage Protection Load Switch Low Rdson Over-Voltage Protection Load Switch
OVP with Low On-Resistance and Integrated TVS 28V 5A 12-Pin WLCSP T/R
Avnet Japan
onsemi Operation Load Switching Power Supply Chip, FPF338series, single channel, 23 VPower, 12Pin
WLCSP-12(1.3x1.8) ESD and Surge Protection (TVS/ESD) ROHS
Power Switch Hi Side 1-OUT 0A 0.015Ohm 12-Pin WLCSP T/R
Transient Suppression Diode (TVS)
POWER LOAD SWITCH, 23V, -40 TO 85DEGC;
Tape & Reel (TR) Over Temperature Over Voltage UVLO On/Off High Side power distribution switch 2.8V~23V 5A 15m Ohm -40C~85C TA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd