onsemi FPF2895CUCX

IC PWR SWITCH N-CHAN 1: 1 24WLCSP / Power Switch/Driver 1: 1 N-Channel 5A 24-WLCSP (2.6x1.67)
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FPF2895CUCX.

IHS

Datasheet12 pages3 years ago

JRH Electronics

Upverter

Master Electronics

Farnell

Inventory History

3 month trend:
+2.04%

CAD Models

Download onsemi FPF2895CUCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-09-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of onsemi FPF2895CUCX provided by its distributors.

IC PWR SWITCH N-CHAN 1:1 24WLCSP / Power Switch/Driver 1:1 N-Channel 5A 24-WLCSP (2.6x1.67)
BALL ROHS3Compliant Active N-Channel power distribution switch -40C~85C TA 27m Ohm 5A 4V
FPF2895C Series 22 V 39 mOhm 5 A Single Channel Current Limit Switch - WLCSP-24
Current Limit Load Switch with OVP and TRCB, 28 V, 5 A
LOAD SWITCH, Adjustable, 7 Channel, +2.5V, BGA24
Power Switch ICs - Power Distribution CURRENT LIMIT SWITCH
Current Limit SW 1-IN 1-OUT 4V to 22V 3A 24-Pin WLCSP T/R
Power Load Distribution Switches; |Onsemi FPF2895CUCX
IC PWR SWITCH N-CHAN 1:1 24WLCSP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd