onsemi FPF1003A

FPF1003A Series 5.5 V 42 mOhm Low RDS P-Channel Mosfet Load Switch - WLCSP-6
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FPF1003A.

onsemi

Datasheet10 pages4 years ago
Datasheet10 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Upverter

Future Electronics

Augswan

Inventory History

3 month trend:
+15.00%

CAD Models

Download onsemi FPF1003A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-05-10
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Descriptions

Descriptions of onsemi FPF1003A provided by its distributors.

FPF1003A Series 5.5 V 42 mOhm Low RDS P-Channel Mosfet Load Switch - WLCSP-6
Tape & Reel (TR) FPF1003 e1 On/Off power distribution switch 1.5mm 5.5V 2A 1.2W
IntelliMAX™ Advanced Load Management Products
INTELLIMAX ADVANCED LOAD MANAGEMENT PRODUCT Buffer/Inverter Based Peripheral Driver, 1 Driver, PBGA6
Power Load Distribution Switch IC, High Side, 1 Channel, 5.5 V, 2 A, 150 Milliohms, 6 Pins, WLCSP
Power Switch Hi Side 1-OUT 2A 0.095Ohm 6-Pin WLCSP T/R
1-Ch 2A Power Switch, 1.2V-5.5V, 0.095¦¸, WLCSP
POWER LOAD SW, HIGH SIDE, -40 TO 85DEG C
IC PWR SWITCH P-CHAN 1:1 6WLCSP
POWER LOAD SW, HIGH SIDE, -40 TO 85DEG C; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 2A; On State Resistance: 0.02ohm; Distribution Switch Case Style: WLCSP; N; Available until stocks are exhausted
The FPF1003A is low RDS P-Channel MOSFET load switches with controlled turn-on. The input voltage range operates from 1.2V to 5.5V to fulfill today's Ultra Portable Device's supply requirement. Switch control is by a logic input (ON) capable of interfacing directly with low voltage control signal. FPF1003A is available in a space-saving 1.0x1.5 mm chip scale package, 1.0X1.5CSP-6.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FPF1003A.