What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi FODM3083

F0DM308x Series 800 V 5 mA Full Pitch Zero-Cross Triac Driver Output Optocoupler
$ 0.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FODM3083.

IHS

Datasheet11 pages4 years ago
Datasheet0 pages0 years ago

Upverter

TME

Newark

onsemi

Inventory History

3 month trend:
-2.12%

CAD Models

Download onsemi FODM3083 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2007-07-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diodes Inc.LTV-356T
Lite-On Transistor output type optocoupler, surface mount, 4needle, Mini-Flatencapsulation
Diodes Inc.LTV-357T
Lite-On Transistor output type optocoupler, surface mount, 4needle, Mini-Flatencapsulation
Lite-OnLTV-354T
Lite-On Transistor output type optocoupler, surface mount, 4needle, Mini-Flatencapsulation
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation
Transistor Output Optocoupler, 1-Element, 3750V Isolation
Optocoupler with transistor output; TOSHIBA; TLP124(BV-TPR, F); 1; 80 V; 4; SMD/SMT

Descriptions

Descriptions of onsemi FODM3083 provided by its distributors.

F0DM308x Series 800 V 5 mA Full Pitch Zero-Cross Triac Driver Output Optocoupler
Optocoupler Triac AC-OUT 1-CH 800VDRM 4-Pin Mini-Flat Rail
Triac Output Optocoupler, 1-Element, 3750V Isolation
800V 5mA Zero Crossing Triac, MFP
OptoCouplers & OptoIsolators 800V Zero Crossing
onsemi , surface mount, 4needle, Mini-Flatencapsulation
OPTOCOUPLER TRIAC 800V 4MFP ZC
SMD-4P Optocouplers - Phototransistor Output ROHS
4-Pin Full Pitch Mini-Flat Package Zero-Cross Triac Driver Output Optocouplers | OPTOISOLATOR 3.75KV TRIAC 4MFP
FODM3083 - TRIAC OUTPUT OPTOCOU
OPTOISOLATOR 3.75KV TRIAC 4MFP
OPTOCOUPLER, TRAIC, 3.75KV, SOP-4; Optocoupler Case Style: SOP; No. of Pins: 4Pins; Isolation Voltage: 3.75kV; Triac Operating Mode: Zero Crossing; Peak Repetitive Off-State Voltage, Vdrm: 800V; Product Range: FODM308X Series;
The FODM306X and FODM308X series consist of an infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver, and is housed in a compact 4-pin mini-flat package. The lead pitch is 2.54mm. They are designed for use with a triac in the interface of logic systems to equipment powered from 115/240 VAC lines, such as solid state relays, industrial controls, motors, solenoids and consumer appliances.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd