What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi FODM3053R2-NF098

70mA 60mA 600V 1.2V Two-way thyristor SMD-4P Optocouplers - Thyristor Signal Output ROHS

$ 0.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FODM3053R2-NF098.

Upverter

Datasheet10 pages4 years ago
Technical Drawing1 page7 years ago

Newark

IHS

Master Electronics

onsemi

Inventory History

3 month trend:
+0.46%

CAD Models

Download onsemi FODM3053R2-NF098 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2003-11-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diodes Inc.LTV-356T
Lite-On Transistor output type optocoupler, surface mount, 4needle, Mini-Flatencapsulation
Diodes Inc.LTV-357T
Lite-On Transistor output type optocoupler, surface mount, 4needle, Mini-Flatencapsulation
Lite-OnLTV-354T
Lite-On Transistor output type optocoupler, surface mount, 4needle, Mini-Flatencapsulation
Transistor Output Optocoupler, 1-Element, 3750V Isolation
Optocoupler with transistor output; TOSHIBA; TLP124(BV-TPR, F); 1; 80 V; 4; SMD/SMT
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation

Descriptions

Descriptions of onsemi FODM3053R2-NF098 provided by its distributors.

70mA 60mA 600V 1.2V Two-way thyristor SMD-4P Optocouplers - Thyristor Signal Output ROHS
MFP4 SMT Single Channel 3750 Vrms Random-Phase Triac Driver Output Optocoupler
OPTOISOLATOR 3.75KV TRIAC 4SMD / Triac AC-OUT 1-CH 600V 4-Pin Mini-Flat T/R
Triac Output Optocoupler, 1-Element, 3750V Isolation
600V Random Phase Triac Driver 5mA
4-PIN MFP, 600V RANDOM PHASE TRIAC OUTPUT, TAPE & REEL
OPTOCOUPLER TRIAC OUT 600V 4SMD
onsemi , surface mount, 4needle, MFPencapsulation
FODM3053R2_NF098 Fairchild/ON Semiconductor
4So Rp Triac T&R Rohs Compliant: Yes
OPTOCOUPLER, TRIAC, 3.75KV, SOP-4; Optocoupler Case Style: SOP; No. of Pins: 4Pins; Isolation Voltage: 3.75kV; Triac Operating Mode: Non Zero Crossing; Peak Repetitive Off-State Voltage, Vdrm: 600V; Product Range: -; SVHC: No S
The FODM301X, FODM302X, and FODM305X series consists of a GaAs infrared emitting diode driving a silicon bilateral switch housed in a compact 4-pin mini-flat package. The lead pitch is 2.54mm. They are designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115V/240V operations.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FODM3053R2-NF098.
  • FODM3053R2NF098
  • FODM3053R2_NF098