What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi FODM217BV

Transistor Output Optocoupler, 1-Element, 3750V Isolation
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FODM217BV.

IHS

Datasheet9 pages4 years ago

Master Electronics

onsemi

JRH Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi FODM217BV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2017-02-10
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi FODM217BV provided by its distributors.

Transistor Output Optocoupler, 1-Element, 3750V Isolation
Optocoupler Single Transistor-OUT 3750Vrms 4-Pin SOP Tube
Avnet Japan
onsemi Optocoupler, FODM217series, surface mount, 4needle, SOPencapsulation
Single Channel, DC Sensing Input, Phototransistor Optocoupler In Half-Pitch Mini-Flat 4-Pin Package
Optocoupler, Transistor, 3.75Kv, Sop-4; No. Of Channels:1 Channel; Optocoupler Case Style:Sop; No. Of Pins:4Pins; Forward Current If Max:50Ma; Isolation Voltage:3.75Kv; Ctr Min:130%; Collector Emitter Voltage V(Br)Ceo:80V; Product Rohs Compliant: Yes |Onsemi FODM217BV

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd