Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FOD814A3SD

Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 4 Pins, 50 mA, 5 kV, 50 %
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD814A3SD.

IHS

Datasheet12 pages2 years ago
Datasheet0 pages0 years ago

Farnell

Upverter

onsemi

Mouser

Inventory History

3 month trend:
+0.35%

CAD Models

Download onsemi FOD814A3SD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2005-11-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 4 Pins, 60 mA, 5 kV, 63 %
Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 4 Pins, 60 mA, 5.3 kV, 63 %
Optocoupler Collector-emitter breakdown voltage: 80 V Input forward current: 60 mA
California Eastern LaboratoriesPS2501L-1-H-A
OPTOISOLATOR 5KV TRANS 4SMD / Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Magazine
California Eastern LaboratoriesPS2561L2-1-V-H-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Magazine

Descriptions

Descriptions of onsemi FOD814A3SD provided by its distributors.

Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 4 Pins, 50 mA, 5 kV, 50 %
PHOTOTRANSISTOR OPTOCOUPLER AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black T/R
Avnet Japan
DIP4 SMT Single Channel 70 V 5000 Vrms Phototransistor Optocoupler
The FOD814 consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package. The FOD817 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4-pin dual in-line package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FOD814A3SD.