onsemi FOD060L

onsemi Logic gate output type optocoupler, surface mount, 8needle, SOICencapsulation
$ 0.899
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD060L.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Future Electronics

onsemi

Farnell

element14 APAC

Inventory History

3 month trend:
-5.45%

CAD Models

Download onsemi FOD060L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2005-06-24
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

VishayVO0600T
VO0600T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishayVO0601T
VO0601T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishayVO0611T
VO0611T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8

Descriptions

Descriptions of onsemi FOD060L provided by its distributors.

onsemi Logic gate output type optocoupler, surface mount, 8needle, SOICencapsulation
8-Pin SOIC Single-Channel 3.3V Logic Output Optocoupler
FOD060 Series 7 V 3750 Vrms 10 Mbps High Speed Logic Gate Optocoupler - DIP-8
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SOIC N Tube
Avnet Japan
LVTTL/LVCMOS 3.3 V HIGH SPEED-10 MBIT/S LOGIC GATE OPTOCOUPLER Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 10MBps
High Speed Logic Output Optocoupler, 10Mbps, 1-CH, SOIC
OPTOCOUPLER, TRANSISTOR, O/P; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Logic Gate; Input Current:15mA; Output Voltage:3.3V; Opto Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Approval Bodies:UL, UDE; CMR:50000V/µs; Operating Temperature Range:-40°C to +85°C; Output Type:Logic Gate
These optocouplers consist of an AlGaAS LED, optically coupled to a very high speed integrated photo-detector logic gate. Devices include a strobable output. This output features an open collector, thereby permitting wired OR outputs. The coupled parameters are guaranteed over the temperature range of -40°C to +85°C. A maximum input signal of 5 mA will provide a minimum output sink current of 13 mA (fan out of 8). An internal noise shield provides superior common mode rejection of typically 50 kV/µs at 1,000V common mode.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd