onsemi FNA27560

600V 75A Inverter Smart Power Module - 34LD, PDD STD, DBC DIP TYPE
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FNA27560.

Farnell

Datasheet31 pages5 years ago
Datasheet0 pages0 years ago

onsemi

Newark

element14 APAC

Fairchild Semiconductor

Inventory History

3 month trend:
+13.95%

CAD Models

Download onsemi FNA27560 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Descriptions

Descriptions of onsemi FNA27560 provided by its distributors.

600V 75A Inverter Smart Power Module - 34LD, PDD STD, DBC DIP TYPE
FNA27560 Series 400 V 2 mA Open Drain Through Hole Integrated Power Module
MODULE SPM 600V 75A 34PWRDIP / Power Driver Module IGBT 3 Phase 600 V 75 A 34-PowerDIP Module (1.480", 37.60mm)
FAIRCHILD SEMICONDUCTOR FNA27560 SMART POWER MODULE, 2.5KV, SPMCA-A34New
SPM2 600V/75A 3-PH IGBT INVERTER, SPM-34
Intelligent Power Module, 600 V, 75A
IGBT Modules; FNA27560; ON SEMICONDUCTOR; 2.1 V
IPM Module I GBT 16.5V 1.9V 2500V 34-Pin SPMCA-A Tube
SPM-CA-A34 Intelligent Power Modules (IPM) ROHS
AC Motor Controller, 150A, Hybrid, DMA34
Motor Drive Controller 15V Rail
FNA27560 - 600 V MOTION SMART PO
The FNA27560 is a Motion SPM® 2 module providing a fully-featured, high-performance inverter output stage for AC induction, BLDC, and PMSM motors. These modules integrate optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features: under-voltage lockouts, over-current shutdown, temperature sensing, and fault reporting. The built-in, high-speed HVIC requires only a single supply voltage and translates the incoming logiclevel gate inputs to high-voltage, high-current drive signals to properly drive the module's internal IGBTs. Separate negative IGBT terminals are available for each phase to support the widest variety of control algorithms.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd