onsemi FJAF6810DTU

Power Bipolar Transistor, 10A I(C), 750V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
$ 1.328
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FJAF6810DTU.

IHS

Datasheet5 pages25 years ago
Datasheet6 pages25 years ago

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-14
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Power Bipolar Transistor, 10A I(C), 750V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Power Bipolar Transistor, 10A I(C), 750V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 140V 10A 80000mW 3-Pin(3+Tab) TO-3PF Tube
Power Bipolar Transistor, 20A I(C), 1-Element, NPN
Transistor NPN 150mA 200mW 60V 50V 7V 400mV@5mA,50mA 100nA SOT SMD 2mm × 1.25mm × 800μm

Descriptions

Descriptions of onsemi FJAF6810DTU provided by its distributors.

Power Bipolar Transistor, 10A I(C), 750V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Trans Digital BJT NPN 750V 10A 3-Pin(3+Tab) TO-3PF Rail
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
NPN 1mA 750V 10A TO-3PF Through hole mounting

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd