onsemi FIN1215MTDX

46.2mA LVDS 21 3V 3.6V LVTTL 1.785Gbps TSSOP-48 SMD, Adhesive Mount 12.5mm × 6.1mm × 900μm
$ 2.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FIN1215MTDX.

Master Electronics

Datasheet0 pages0 years ago

Upverter

IHS

onsemi

DigiKey

Inventory History

3 month trend:
-0.49%

CAD Models

Download onsemi FIN1215MTDX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-08-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsDS90C365AMTX
LVDS 1 4 3V 18MHz 3.6V 85MHz LVCMOS,LVTTL 1.785Gbps TSSOP-48 SMD mount 1.05mm(height)
Texas InstrumentsDS90C363BMTX/NOPB
+3.3V Programmable LVDS Transmitter 18-Bit Flat Panel Display (FPD) Link - 65MHz 48-TSSOP -10 to 70
Texas InstrumentsDS90CF363BMT/NOPB
LVDS, 21 Ch, 3 V, 3.6 V CMOS/TTL, -0.1V, 100mV, 1.3Gbps, TSSOP-48, SMD, 12.5mm × 6.1mm × 900μm

Descriptions

Descriptions of onsemi FIN1215MTDX provided by its distributors.

46.2mA LVDS 21 3V 3.6V LVTTL 1.785Gbps TSSOP-48 SMD, Adhesive Mount 12.5mm × 6.1mm × 900μm
LVDS Serializer 595Mbps 0.45V 48-Pin TSSOP W T/R
TSSOP-48-6.1mm Serializers / Deserializers ROHS
1.785Gbps Serializer 21 Input 3 Output 48-TSSOP
IC,Parallel-to-Serial Converter,TSSOP,48PIN
LVDS 21-Bit Serializers/De-Serializers
串行器, 1.785GBPS, TSSOP-48;
SERIALISER, 1.785GBPS, TSSOP-48;
IC SERIALIZER/DESERIAL 48-TSSOP
Drivers Serial/De-Serializer LVDS 21Bit
SERIALIZER, 3 Func, 3 Driver, PDSO48
The FIN1217 and FIN1215 transform 21-bit wide parallel LVTTL (Low-Voltage TTL) data into three serial LVDS (Low-Voltage Differential Signaling) data streams. A phase-locked transmit clock is transmitted in parallel with the data stream over a separate LVDS link. Every cycle of transmit clock, 21 bits of input LVTTL data are sampled and transmitted. The FIN1218 and FIN1216 receive and convert the three serial LVDS data streams back into 21 bits of LVTTL data. Table 1 provides a matrix summary of the serializers and de-serializers available. For the FIN1217, at a transmit clock frequency of 85MHz, 21 bits of LVTTL data are transmitted at a rate of 595Mbps per LVDS channel. These chipsets solve EMI and cable size problems associated with wide and high-speed TTL interfaces.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd