onsemi FIN1032MTCX

15MA 4 0 3V 2.5NS 3.6V Lvds -0.1V 100MV 400MBPS TSSOP-16 SMD Mount,glue Mount 5MM*4.4MM*1.2MM
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FIN1032MTCX.

IHS

Datasheet6 pages24 years ago

Master Electronics

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
-32.35%

CAD Models

Download onsemi FIN1032MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-02-06
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsAM26C32IPW
EAR99 AM26C32 Tube RS422RS423 interface driver 5V 15mA 61.887009mg 27ns
Texas InstrumentsGD75232PWR
Triple Transmitter Quint Receiver RS-232 20-Pin TSSOP T/R
Texas InstrumentsGD75232PWE4
TEXAS INSTRUMENTS GD75232PWE4 Line Receiver RS232, 3-drivers, 4.5V-15V Supply, TSSOP-20

Descriptions

Descriptions of onsemi FIN1032MTCX provided by its distributors.

15mA 4 0 3V 2.5ns 3.6V LVDS -0.1V 100mV 400Mbps TSSOP-16 SMD mount,glue mount 5mm*4.4mm*1.2mm
3.3V LVDS 4-Bit High Speed Differential Receiver
LVDS Receivers TSSOP-16 LVDS ICs ROHS
LVDS Receiver 16-Pin TSSOP T/R
Avnet Japan
IC RCVR QUAD3.3V LVDS HS 16TSSOP
Line Receiver, 4 Func, 4 Rcvr, PDSO16
DIFFERENTIAL LINE RX, -40 TO 85DEG C;
This quad receiver is designed for high speed interconnect utilizing Low Voltage Differential Signaling (LVDS) technology. The receiver translates LVDS levels, with a typical differential input threshold of 100mV, to LVTTL signal levels. LVDS provides low EMI at ultra low power dissipation even at high frequencies. This device is ideal for high speed transfer of clock and data. The FIN1032 can be paired with its companion driver, the FIN1031, or any other Fairchild LVDS driver. Product Highlights: Greater than 400Mbs data rate 3.3V power supply operation 0.4ns maximum differential pulse skew 2.5ns maximum propagation delay Low power dissipation Power OFF protection Fail safe protection for open-circuit, shorted and terminated conditions Meets or exceeds the TIA/EIA-644 LVDS standard Pin compatible with equivalent RS-422 and LVPECL devices 16-Lead SOIC and TSSOP packages save space

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd