onsemi FIN1001M5

EAR99 FIN1001 Tape & Reel (TR) LVDS interface transceiver 3.3V 6.5mA 30mg 1.5ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FIN1001M5.

IHS

Datasheet7 pages22 years ago

onsemi

Fairchild Semiconductor

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-01-31
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2011-09-14
LTD Date2012-03-14

Descriptions

Descriptions of onsemi FIN1001M5 provided by its distributors.

EAR99 FIN1001 Tape & Reel (TR) LVDS interface transceiver 3.3V 6.5mA 30mg 1.5ns
3.3V LVDS 1-Bit High Speed Differential Driver
IC LVDS DIFF DRIVER 600MBPS 3.3V SOT23-5
Single Transmitter RS-644 5-Pin SOT-23 T/R
Drivers 3.3V LVDS Driver 1Bit HS Differential
LVDS Driver 0.45V 5-Pin SOT-23 T/R
Line Driver, 1 Func, 1 Driver, PDSO5
This single driver is designed for high speed interconnects utilizing Low Voltage Differential Signaling (LVDS) technology. The driver translates LVTTL signal levels to LVDS levels with a typical differential output swing of 350 mV which provides low EMI at ultra low power dissipation even at high frequencies. This device is ideal for high speed transfer of clock or data. The FIN1001 can be paired with its companion receiver, the FIN1002, or with any other LVDS receiver. Product Highlights: Greater than 600Mbs data rate 3.3V power supply operation 0.5ns maximum differential pulse skew 1.5ns maximum propagation delay Low power dissipation Power-Off protection Meets or exceeds the TIA/EIA-644 LVDS standard Flow-through pinout simplifies PCB layout 5-Lead SOT23 package saves space

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd