onsemi FFSP3065A

Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 650V V(RRM), Silicon Carbide, TO-220AC
$ 4.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FFSP3065A.

IHS

Datasheet6 pages3 years ago
Datasheet0 pages0 years ago

Farnell

Master Electronics

onsemi

TME

Inventory History

3 month trend:
-1.37%

CAD Models

Download onsemi FFSP3065A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2016-07-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of onsemi FFSP3065A provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 650V V(RRM), Silicon Carbide, TO-220AC
FFSP3065A Series 650 V 30 A Through Hole Silicon Carbide Schottky Diode-TO-220-2
SiC Diode - 650V, 30A, TO-220-2
SIC SCHOTTKY DIODE, 650V, 30A, TO-220-2; Product Range: -; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 650V; Continuous Forward Current If: 30A; Total Capacitive Charge Qc: 100nC; Diode Case Style: TO-220
SiC Schottky Diode has no switching loss, provides improved system efficiency against Si diodes by utilizing new semiconductor material - Silicon Carbide, enables higher operating frequency, and helps increasing power density and reduction of system size/cost. Its high reliability ensures robust operation during surge or over-voltage conditions

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd