onsemi FDMS8350L

PT8 40V/20V Nch Powertrench Mosfet - 8LD, Pqfn, Powerclip Single, Jedec, MO-240, Variation Aa, 5.
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS8350L.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDMS8350L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-04-04
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2024-04-02
LTD Date2024-10-02
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

MOSFET N-CH 40V 240A D2PAK / Trans MOSFET N-CH Si 40V 522A 7-Pin(6+Tab) D2PAK T/R
40V Single N-Channel HEXFET Power MOSFET in a 7-pin D2Pak package, D2PAK7P, RoHS
Power Field-Effect Transistor, 240A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Power Field-Effect Transistor, 240A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
SQM200N04-1M1L-GE3 N-CHANNEL MOSFET TRANSISTOR, 200 A, 40 V, 7-PIN TO-263
STMicroelectronicsSTL220N3LLH7
N-channel 30 V, 0.00081 Ohm typ., 220 A STripFET H7 Power MOSFET in a PowerFLAT 5x6 package

Descriptions

Descriptions of onsemi FDMS8350L provided by its distributors.

PT8 40V/20V Nch PowerTrench MOSFET - 8LD, PQFN, POWERCLIP SINGLE, JEDEC, MO-240, VARIATION AA, 5.
N-Channel PowerTrench® MOSFET 40V, 290A, 0.85mΩ
Power Field-Effect Transistor, 47A I(D), 40V, 0.00085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
Embedded - Microcontrollers 3 (168 Hours) 32-LQFP 25 512 x 8 Internal LVD, POR, WDT Surface Mount Tray 8-Bit MCU 8-bit 740 740 CISC 16KB ROM 5V 32-Pin LQFP Tray
This N-Channel MOSFET is produced using Fairchild Semiconductor‘s advanced PowerTrench® process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd