onsemi FDMC6686P

P-Channel PowerTrench® MOSFET -20V, -56A, 4mΩ
$ 0.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMC6686P.

Farnell

Datasheet0 pages0 years ago

onsemi

IHS

Upverter

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi FDMC6686P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-03-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MOSFET, P-CH, 30V, PPAK-SO8; Transistor Polarity:P Channel; Continuous Drain Cur
Diodes Inc.DMP2002UPS-13
P-Channel MOSFET 20V 60A 1.9mΩ@25A,10V 12.826nF@10V SOT-223 SMD 4.9mm × 5.8mm × 1.05mm
Diodes Inc.DMP22M2UPS-13
Trans MOSFET P-CH 20V 60A 8-Pin PowerDI EP T/R
Single N-Channel 20 V 0.0029 Ohms Surface Mount Power Mosfet - SOIC-8
MOSFET N-Channel 20V 2.35V@25µA 20nC@4.5V 25V 3.8mΩ@17A,10V 17A,63A 1.81nF@13V Direct Mount, SMD
Trans MOSFET Array Dual N-CH 20V/20V 20A/60A 8-Pin PowerPAK SO T/R

Descriptions

Descriptions of onsemi FDMC6686P provided by its distributors.

P-Channel PowerTrench® MOSFET -20V, -56A, 4mΩ
Power Field-Effect Transistor, 56A I(D), 20V, 0.004ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240BA
2.3W(Ta),40W(Tc) 8V 1V@ 250µA 122nC@ 4.5 V 1individualPChannel 20V 4mΩ@ 18A,4.5V 18A,56A 13.2nF@10V SMD mount 750μm(height)
This P-Channel MOSFET is produced using Fairchild Semiconductor’s advanced PowerTrench® process that has been optimized for rDS(ON), switching performance and ruggedness.
Mosfet, P-Ch, -20V, -56A, 40W, Power 33; Transistor Polarity:P Channel; Continuous Drain Current Id:-56A; Drain Source Voltage Vds:-20V; On Resistance Rds(On):0.0033Ohm; Rds(On) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs:-750Mv; Rohs Compliant: Yes |Onsemi FDMC6686P

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd