onsemi FDH3595

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 125V V(RRM), Silicon, DO-204AH
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDH3595.

Master Electronics

Datasheet3 pages3 years ago

IHS

Newark

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
-0.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

VishayBAV20-TR
Rectifier Diode Small Signal Switching 200V 0.25A 50ns Automotive 2-Pin DO-35 T/R
VishayBAV21-TAP
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon, DO-35
VishayBAV19-TR
DIODE, RECTIFIER, STANDARD, VR 100V, IF 250MA, PKG DO-35,VF 1000MV, TRR 50NS, CJ 1.5PF
onsemi1N4148TR
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35
onsemi1N4148TA
Diode Ultra Fast Recovery Rectifier 600V 20A 3-Pin (3+Tab) TO-220F Rail
onsemi1N914TR
SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35

Descriptions

Descriptions of onsemi FDH3595 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 125V V(RRM), Silicon, DO-204AH
Rectifier Diode Small Signal Switching 125V 0.5A 2-Pin DO-35 Bag
125V 4A 1nA 200mA Freestanding DO-35 Through hole mounting 4.56mm*1.91mm*1.91mm
High Conductance Low Leakage Diode
500mA 1nA@125V 125V 1V@200mA DO-35 Diodes - General Purpose ROHS
Sourced from Process 1M. See MMBD1501-1505 for characteristics.
DIODE SMALL SIG 125V 0.2A DO35
DIODE GEN PURP 125V 200MA DO35
DIODE STANDARD 125V 200MA DO35
Small Signal Diode; Forward Current, If(AV):200mA; Repetitive Reverse Voltage Max, Vrrm:150V; Forward Voltage Max, VF:1V; Package/Case:DO-35; Forward Voltage:1.00V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd