onsemi FDH300TR

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 125V V(RRM), Silicon, DO-204AH
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDH300TR.

onsemi

Datasheet5 pages3 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

Newark

Farnell

Inventory History

3 month trend:
-39.54%

CAD Models

Download onsemi FDH300TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

VishayBAV20-TR
Rectifier Diode Small Signal Switching 200V 0.25A 50ns Automotive 2-Pin DO-35 T/R
VishayBAV21-TAP
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon, DO-35
VishayBAV19-TR
DIODE, RECTIFIER, STANDARD, VR 100V, IF 250MA, PKG DO-35,VF 1000MV, TRR 50NS, CJ 1.5PF
onsemi1N4148TR
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35
onsemi1N4148TA
Diode Ultra Fast Recovery Rectifier 600V 20A 3-Pin (3+Tab) TO-220F Rail
onsemi1N914TR
SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35

Descriptions

Descriptions of onsemi FDH300TR provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 125V V(RRM), Silicon, DO-204AH
FDH300 Series 125 V 500 mA Through Hole High Conductance Low Leakage Diode-DO-35
SMALL SIGNAL DIODE 150V 200mA DO-35; Dio; SMALL SIGNAL DIODE 150V 200mA DO-35; Diode Type:Small Signal; Forward Current If(AV):200mA; Forward Voltage VF Max:750mV; Forward Surge Current Ifsm Max:4A; Diode Case Style:DO-35; MSL:-; Filter Terminals:Axial Leaded
SMALL SIGNAL DIODE 150V 200mA DO-35; Diode Configuration: Single; Repetitive Peak Reverse Voltage: -; Average Forward Current: 200mA; Forward Voltage Max: 750mV; Reverse Recovery Time: -; Forward Surge Curre

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd