onsemi FDD6770A

Trans MOSFET N-CH 25V 27A 3-Pin(2+Tab) DPAK T/R
$ 0.839
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD6770A.

IHS

Datasheet6 pages20 years ago

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2009-02-23
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

onsemiFDD6796A
Trans MOSFET N-CH 25V 20A 3-Pin(2+Tab) DPAK T/R
onsemiFDD6782A
Trans MOSFET N-CH 25V 20A 3-Pin(2+Tab) DPAK T/R
onsemiFDD8778
PowerTrench® MOSFET, N-Channel, 25V, 35A, 14mΩ
onsemiFDD8782
PowerTrench® MOSFET, N-Channel, 25V, 35A, 11mΩ
Trans MOSFET P-CH 60V 19A 3-Pin (2+Tab) TO-252
Single N-Channel 30 V 5.7 mOhms Surface Mount Power Mosfet - TO-252

Descriptions

Descriptions of onsemi FDD6770A provided by its distributors.

Trans MOSFET N-CH 25V 27A 3-Pin(2+Tab) DPAK T/R
Power Field-Effect Transistor, 24A I(D), 25V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
3.7W(Ta),65W(Tc) 3V@ 250µA 47nC@ 10V 1individualNChannel 25V 4mΩ@ 24A,10V 2.405pF@13V D-PAK,TO-252 SMD mount
24A, 25V, 0.004OHM, N-CHANNEL ,
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low rDS(on) and fast switching speed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd