onsemi FAN9673Q

Power Factor Correction Controller 0.08mA 18kHz to 40kHz/55kHz to 75kHz 32-Pin LQFP Tray
$ 3.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN9673Q.

IHS

Datasheet26 pages4 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Fairchild Semiconductor

Augswan

Inventory History

3 month trend:
-1.06%

CAD Models

Download onsemi FAN9673Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2014-03-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of onsemi FAN9673Q provided by its distributors.

Power Factor Correction Controller 0.08mA 18kHz to 40kHz/55kHz to 75kHz 32-Pin LQFP Tray
Continuous Conduction mode (CCM) Power Factor Controller, Interleaved Three-Channel
Interleaved PFC Controller - 32LD,LQFP,JEDEC MS-026, VARIATION BBA, 7MM SQUARE
PFC IC Continuous Conduction (CCM) 18kHz ~ 40kHz, 55kHz ~ 75kHz 32-LQFP (7x7)
Power Factor Controller, Current-mode, 0.5A, 75kHz Switching Freq-Max, PQFP32
onsemi PFC IC, LQFP Package, SMD, 32-Pin, 40kHz Max, 30V Max VCC, +105°C Max
The FAN9673 is an interleaved three-channel Continuous Conduction Mode (CCM) Power Factor Correction (PFC) controller IC intended for PFC pre-regulators. Incorporating circuits for the implementation of leading edge, average current, and “boost”-type power factor correction; the FAN9673 enables the design of a power supply that fully complies with the IEC1000-3-2 specification. Interleaved operation provides substantial reduction in the input and output ripple currents and the conducted EMI filtering becomes easier and cost effective.An innovative channel management function allows the power level of the slave channels to be loaded and unloaded smoothly according to the setting voltage on the CM pin, improving the PFC converter’s load transient response.The FAN9673 also incorporates a variety of protection functions, including: peak current limiting, input voltage brown out protection, and TriFault Detect™ function.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd