Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FAN2503S30X

43dB(120Hz) 50μA Fixed 150mA 1 3V 6.5V 180mV@ 150mA SOT-23-5 SMD mount

$ 0.241
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN2503S30X.

IHS

Datasheet10 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-11
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2009-09-12
LTD Date2010-03-12

Related Parts

43dB(120Hz) 50μA Fixed 150mA 1 3V 6.5V 180mV@ 150mA SOT-23-5 SMD mount
43dB(120Hz) 50μA Fixed 150mA 1 2.6V 6.5V 180mV@ 150mA SOT-23-5 SMD mount
43dB(120Hz) 50μA Fixed 150mA 1 2.85V 6.5V 180mV@ 150mA SOT-23-5 SMD mount
43dB(120Hz) 50μA Fixed 150mA 1 2.5V 6.5V 180mV@ 150mA SOT-23-5 SMD mount
43dB(120Hz) 50μA Fixed 150mA 1 2.5V 6.5V 180mV@ 150mA SOT-23-5 SMD mount
43dB(120Hz) 50μA Fixed 150mA 1 3.3V 6.5V 180mV@ 150mA SOT-23-5 SMD mount

Descriptions

Descriptions of onsemi FAN2503S30X provided by its distributors.

43dB(120Hz) 50μA Fixed 150mA 1 3V 6.5V 180mV@ 150mA SOT-23-5 SMD mount
Fixed Positive LDO Regulator, 3V, 0.18V Dropout, CMOS, PDSO5
LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R
IC REG LINEAR 3V 150MA SOT23-5
<!-- CUT AND PASTE DESCRIPTION HERE FROM DATASHEET --> The FAN2502/03 family of micropower low-dropout voltage regulators utilize CMOS technology to offer a new level of cost-effective performance in GSM and TDMA cellular handsets, Laptop and Notebook portable computers, and other portable devices. Features include extremely low power consumption and low shutdown current, low dropout voltage, exceptional loop stability able to accommodate a wide variety of external capacitors, and the compact SOT23-5 surface-mount package. The FAN2502/03 family of products offer significant improvements over older BiCMOS designs and are pin-compatible with many popular devices. The output is thermally protected against overload. FAN2502 and FAN2503 versions are classified by the assignment of pin 4: <B>FAN2502:</B> pin 4 - ADJ, allowing the user to adjust the output voltage over a wide range using an external voltage divider

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd