onsemi FAM65V05DF1

Intelligent Power Module (IPM), AEC-Q , Automotive, Inverter 650V, 50A
$ 41.564
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAM65V05DF1.

onsemi

Datasheet16 pages4 years ago
Datasheet0 pages0 years ago

IHS

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
+2.87%

CAD Models

Download onsemi FAM65V05DF1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-03-24
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2023-12-30
LTD Date2024-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Descriptions

Descriptions of onsemi FAM65V05DF1 provided by its distributors.

Intelligent Power Module (IPM), AEC-Q , Automotive, Inverter 650V,50A
IPM IGBT 650V 50A Automotive AEC-Q101 27-Pin APM-CAA Tube
FAM Series 500 V Single Output Surface Mount Motor Driver - APM27-CAA
27LD, PDD STD, DBC, DOUBLE DIP TYPE(AUTOMOTIVE PRODUCT)
IGBT - Intelligent Power Modules (IPM) ROHS
IGBT IPM 650V 50A 27-PWRDIP MOD
IGBT Modules HEV Automotive Power Modules
AUTO PWR MODUL 650V 50A 27PWRDIP
AC Motor Controller, 150A, Hybrid, DFM27
FAM65V05DF1 is a 650V, 50A Automotive qualified Intelligent Power Module providing a fully-featured high-performance auxiliary inverter output stage for hybrid and electric vehicles. These modules integrate optimized gate drivers along with Field Stop Trench IGBT and soft recovery Diodes to minimize EMI and losses, while also providing various protection features, in a compact and small 12cm2 footprint. FAM65V05DF1 presents an excellent opportunity to simplify board design, reduce development time and lower system cost.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd