onsemi ESDM3051N2T5G

TVS DIODE 5VWM 8.2VC 2X2DFN / 8.2V Clamp 8A Ipp Tvs Diode Surface Mount 2-X2DFN (1x0.6)
$ 0.055
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ESDM3051N2T5G.

Upverter

Technical Drawing1 page6 years ago

IHS

Future Electronics

onsemi

Farnell

Inventory History

3 month trend:
-0.25%

CAD Models

Download onsemi ESDM3051N2T5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2017-03-03
Lifecycle StatusEOL (Last Updated: 2 days ago)
LTB Date2024-03-22
LTD Date2024-12-31
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Descriptions

Descriptions of onsemi ESDM3051N2T5G provided by its distributors.

TVS DIODE 5VWM 8.2VC 2X2DFN / 8.2V Clamp 8A Ipp Tvs Diode Surface Mount 2-X2DFN (1x0.6)
8.2V 5.1V 5V X2-DFN-2(0.6x1) ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressor Diode TVS Bi-Dir 5V 8.2Vc 2-Pin X2-DFN T/R
Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 1 Element, Silicon
ESD Suppressors / TVS Diodes BIDIRECTIONAL 5V MID-CAP
5V Bidirectional 8A 8.2V 5.1V XDFN-2 SMD mount 1mm(Length)*370μm(height)
BIDIRECTIONAL 5V MID-CAP SURGE IN SOD-882/ REEL ROHS COMPLIANT: YES
ESD Protection Diode, 5.0 V X2DFN
Transient Suppression Diode (TVS)
DIODE, ESD PROTECTION, 5V, X2DFN-2; Clamping Voltage Vc Max: 8.2V; Diode Case Style: X2DFN; No. of Pins: 2Pins; Operating Voltage: -; Power Dissipation Pd: 250mW; Product Range: -; Automot; Available until stocks are exhausted

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd