onsemi ESDL2011PFCT5G

High Speed Data Line Protection, Bidirectional (1 V – Thunderbolt 3.0), 0.2 pF
$ 0.097
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ESDL2011PFCT5G.

IHS

Datasheet7 pages7 years ago

Master Electronics

Upverter

onsemi

ODG (Origin Data Global)

Inventory History

3 month trend:
-1.14%

CAD Models

Download onsemi ESDL2011PFCT5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2018-05-15
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2024-11-17
LTD Date2025-12-31
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Descriptions

Descriptions of onsemi ESDL2011PFCT5G provided by its distributors.

High Speed Data Line Protection, Bidirectional (1 V – Thunderbolt 3.0), 0.2 pF
TVS Diode Bidirectional 400W 8A 6V 1.4V 0201 SMD
ESD Suppressor Diode TVS Bi-Dir 1V 6Vc 2-Pin X4-DFN T/R
TVS Diode, Bidirectional, 1.65V, 0.2pF, 0.313W
ESD Suppressors / TVS Diodes ENCAPSULATED DSN
ESD Protection Diode. ONSSPCPRTCNQK3C1V;
DIODE, ESD, ESDL2011 +/-10Kv, 0.1pF Typ
Trans Voltage Suppressor Diode
ESD PROTECTION DIODE, 1V, DSN; Clamping Voltage Vc Max: 6V; Diode Case Style: DSN; No. of Pins: 2Pins; Operating Voltage: -; Power Dissipation Pd: -; Product Range: -; Available until stocks are exhausted Alternative available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd