onsemi ESD7331MUT5G

TVS DIODE 3.3VWM 7.5VC 2X3DFN / 7.5V Clamp Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201)
$ 0.058
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ESD7331MUT5G.

Upverter

Datasheet6 pages9 years ago
Technical Drawing1 page7 years ago

IHS

Farnell

onsemi

Newchip Electronics Limited

Inventory History

3 month trend:
-0.20%

CAD Models

Download onsemi ESD7331MUT5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2015-07-10
Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Descriptions

Descriptions of onsemi ESD7331MUT5G provided by its distributors.

TVS DIODE 3.3VWM 7.5VC 2X3DFN / 7.5V Clamp Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201)
7.5V 4V 3.3V 0201 ESD and Surge Protection (TVS/ESD) ROHS
ESD Protection, 3.3 V, Low Capacitance
ESD Suppressor Diode TVS Bi-Dir 3.3V 7.5Vc 2-Pin X3-DFN T/R
Trans Voltage Suppressor Diode, 3.3V V(RWM), Bidirectional, 1 Element, Silicon
3.3V Bidirectional 1A 7.5V 4V 0201 SMD mount 330μm(height)
X3DFN-2 ESD Protection Devices ROHS
Esd Protection Diode, 3.3V, X3Dfn2; Clamping Voltage Vc Max:7.5V; Diode Case Style:X3Dfn2; No. Of Pins:2Pins; Operating Voltage:-; Power Dissipation Pd:-; Product Range:-; Automotive Qualification Standard:-; Svhc:No Svhc Rohs Compliant: Yes |Onsemi ESD7331MUT5G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd