Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi EMI8042MUTAG

Common Mode Filter providing both ESD protection and EMI filtering
$ 0.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi EMI8042MUTAG.

IHS

Datasheet11 pages6 years ago

Master Electronics

onsemi

Future Electronics

Inventory History

3 month trend:
+0.14%

CAD Models

Download onsemi EMI8042MUTAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-09-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

DLP Series 0804 280 Ohm 80 mA 4.6 Ohm DCR 5 V SMT Common Mode Choke
Common Mode Chokes Quad 240Ohm 100MHz 80mA 3.8Ohm DCR SMD Embossed T/R

Descriptions

Descriptions of onsemi EMI8042MUTAG provided by its distributors.

Common Mode Filter providing both ESD protection and EMI filtering
3.3V 3.3V 100mA 4 6Ω(Typ) XFDFN-10 SMD 2.5mm × 1.35mm × 500μm
Common Mode Filter with ESD Protection 2 Pair
4 Line Common Mode Choke Surface Mount 100mA DCR 6Ohm (Typ)
Data Line Filter, 4 Function(s), 10 Pin(s), Plastic
Integrated Passive; |Onsemi EMI8042MUTAG
Common Mode Filter with ESD Protection=750MHz CM Stop Band Attenuation for HDMI Interfaces Two Pair EMI Filter - Consumer Qualified. ONSSPCPRTCNIW2U6D;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd