What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi EMI5204MUTAG

100Ω 5V 4 2 yes 250GHz RC (Pi) 7pF UFDFN-8(EP) SMD mount 1.7mm*1.35mm*550μm

$ 0.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi EMI5204MUTAG.

element14 APAC

Datasheet7 pages15 years ago

IHS

Inventory History

3 month trend:
-0.74%

CAD Models

Download onsemi EMI5204MUTAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-07-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Descriptions

Descriptions of onsemi EMI5204MUTAG provided by its distributors.

100Ω 5V 4 2 yes 250GHz RC (Pi) 7pF UFDFN-8(EP) SMD mount 1.7mm*1.35mm*550μm
5.5 V Bidirectional micro-packaged EMI Filter with ESD and Surge Protection 5.5 V Bidirectional micro-packaged EMI Filter with ESD and Surge Protection. ONSSPCPRTCNIW2U6D;
EMI FILTER, 4 LINE, 100R, 7PF, UDFN-8; EMI Filter Type: EMI Filter with ESD Protection; No. of Data Lines: 4 Data Lines; Filter Circuit: C-R-C Pi Filter; Filter Case Style: UDFN; No. of Pins: 8Pins; Product Range: -; SVHC: No S

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • EMI5204MUTAG.