onsemi DTC115EM3T5G

Bipolar Transistors (BJT); DTC115EM3T5G; ON SEMICONDUCTOR; NPN; 3; 50 V; 100 mA
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DTC115EM3T5G.

IHS

Datasheet12 pages7 years ago

Upverter

RS (Formerly Allied Electronics)

Farnell

Newark

Inventory History

3 month trend:
+0.06%

CAD Models

Download onsemi DTC115EM3T5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-07-29
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 47 kohm, 47 kohm

Descriptions

Descriptions of onsemi DTC115EM3T5G provided by its distributors.

Bipolar Transistors (BJT); DTC115EM3T5G; ON SEMICONDUCTOR; NPN; 3; 50 V; 100 mA
Bipolar Junction Transistor Arrays - Bjt; |Onsemi DTC115EM3T5G
Trans Digital BJT NPN 50V 100mA 600mW 3-Pin SOT-723 T/R
NPN Bipolar Digital Transistor (BRT)
DTC115EM3T5G NPN DIGITAL TRANSISTOR,100 MA 50V 100 KOHM, RATIO OF 1,3-PIN SOT-723
DTC115EM3 Series 1.7 V SMT NPN-Pre-Biased Digital Transistor - SOT-723
TRANSISTOR, AEC-Q101, NPN, 50V, SOT-723; Digital Transistor Polarity: Single NPN; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: 100kohm; Base-Emitter Resistor R2: 100kohm; Resistor Ratio, R1 / R2: 1(Ratio); RF Transistor Case: SOT-723; No. of Pins: 3 Pin; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd