onsemi DTC114TET1G

Bipolar Transistors (BJT); DTC114TET1G; ON SEMICONDUCTOR; NPN; 3; 50 V; 100 mA
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DTC114TET1G.

IHS

Datasheet14 pages10 years ago

Newark

Future Electronics

Master Electronics

iiiC

Inventory History

3 month trend:
+13.18%

CAD Models

Download onsemi DTC114TET1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-07-29
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of onsemi DTC114TET1G provided by its distributors.

Bipolar Transistors (BJT); DTC114TET1G; ON SEMICONDUCTOR; NPN; 3; 50 V; 100 mA
Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 10 kohm
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
DTC114TET1G NPN DIGITAL TRANSISTOR,100 MA 50V 10 KOHMS, RATIO OF NONE,3-PIN SC-75
NPN Bipolar Digital Transistor (BRT)
Trans Digital BJT NPN 50V 100mA Automotive 3-Pin SOT-416 T/R
DTC114T Series 50V 100mA 300mW Surface Mount NPN Digital Transistor - SC-75
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
Bipolar Transistors - Pre-Biased SS BR XSTR NPN 50V
onsemi NPNdigital transistor, SOT-416 (SC-75)encapsulation, SMD mount, Maximum DC collector current100 mA, maximum collector-emission voltage50 V
Transistor Polarity:Single Npn; Collector Emitter Voltage Max Npn:50V; Collector Emitter Voltage Max Pnp:-; Continuous Collector Current:100Ma; Base Input Resistor R1:10Kohm; Base Emitter Resistor R2:-; No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi DTC114TET1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTC114TET1G.