74ALS TTL, SMD, 74ALS273, SOIC20; Logic IC family:ALS; Logic IC Base Number:74273; Logic IC function:Octal D-Type Flip-Flop with Reset; Positive-Edge Trigger; Voltage, supply:5V; Case style:SOIC; Base number:74; Gates, No. of:8; IC RoHS Compliant: Yes