Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CNY173SM

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White Bulk
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CNY173SM.

Upverter

Datasheet12 pages3 years ago
Technical Drawing1 page7 years ago

IHS

Master Electronics

element14 APAC

onsemi

Inventory History

3 month trend:
+15.31%

CAD Models

Download onsemi CNY173SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-06-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R
Lite-OnCNY17F-3S
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD
Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 6 Pins, 60 mA, 5 kV, 100 %
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD Tube
6 Pin Transistor Output, Non-base Lead , Single Optocoupler
ISOCOM CNY17F-2XSM Transistor Output Optocoupler, 1 Channel, 5.3 kV, 63 %, 60 mA, Surface Mount DIP, 6 Pins

Descriptions

Descriptions of onsemi CNY173SM provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White Bulk
Avnet Japan
6-Pin DIP High BVCEO Phototransistor Output Optocoupler
Transistor Output Optocoupler, 1-Element, 4170V Isolation
DIP6 SMT Single Channel 70 V 4170 Vrms Phototransistor Optocoupler
The CNY17XM, CNY17FXM and MOC810XM devices consist of a gallium arsenide infrared emitting diode coupled with an NPN phototransistor in a dual in-line package.
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:7.5kV; Optocoupler Output Type:Phototransistor; Input Current:60mA; Output Voltage:70V; Opto Case Style:SMD; No. of Pins:6; SVHC:No SVHC (19-Dec-2011); Approval Bodies:UL; Current Transfer Ratio Min:100%; Operating Temperature Range:-40°C to +100°C; Output Type:Phototransistor

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNY17-3S-M