onsemi CM2009-00QR

TVS Diode 5V BiDir 6V SSOP-16 SMD 4.89mm × 3.9mm × 1.75mm
$ 0.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CM2009-00QR.

HQonline

Datasheet6 pages14 years ago

IHS

iiiC

Inventory History

3 month trend:
-0.22%

CAD Models

Download onsemi CM2009-00QR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-05-19
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Descriptions

Descriptions of onsemi CM2009-00QR provided by its distributors.

TVS Diode 5V BiDir 6V SSOP-16 SMD 4.89mm × 3.9mm × 1.75mm
VGA PORT COMPANION CIRCUIT, QSOP-16; IC Function: VGA Port Companion Circuit; Supply Voltage Min: -; Supply Voltage Max: -; IC Package Type: QSOP; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
The CM2009 connects between a video graphics controller embedded in a PC graphics adapter card or set top box and the VGA or DVI-I port connector. The CM2009 incorporates ESD protection for all signals level shifting for the DDC signals and buffering for the SYNC signals. ESD protection for the video DDC and SYNC lines is implemented with low-capacitance current steering diodes. All ESD diodes are designed to safely handle the high current spikes specified by IEC-61000-4-2 Level 4 (8KV contact discharge if CBYP is present 4KV if not). The ESD protection for the DDC signal pins are designed to prevent back current when the device is powered down while connected to a monitor that is powered up. Separate positive supply rails are provided for the VIDEO DDC and SYNC channels to facilitate interfacing with low voltage video controller ICs to provide design flexibility in multi-supply-voltage environments. Two non-inverting drivers provide buffering for the HSYNC and VSYNC signals from the video controller IC (SYNC1 SYNC2). These buffers accept TTL input levels and convert them to CMOS output levels that swing between Ground and VCC_SYNC which is typically 5V. Additionally each driver has a series termination resistor (RT) connected to the SYNC_OUT pin eliminating the external termination resistors typically required for the HSYNC and VSYNC lines of the video cable. There are three versions with different values of RT to allow termination at typically 65O (CM2009-00) or 15O (CM2009-02). The 15O(CM2009-02) version will typically require two external resistors which can be chosen to exactly match the characteristic impedance of the SYNC lines of the video cable. Two N-channel MOSFETs provide the level shifting function required when the DDC controller is operated at a lower supply voltage than the monitor. The gate terminals for these MOSFETS (VCC_DDC) should be connected to the supply rail

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM200900QR