Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CD4060BCMX

Tape & Reel (TR) Obsolete 4060 Binary Counter logic counter 400ns 2007 4mm 12V
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CD4060BCMX.

IHS

Datasheet11 pages19 years ago
Datasheet10 pages19 years ago
Datasheet0 pages0 years ago

Newark

Fairchild Semiconductor

CAD Models

Download onsemi CD4060BCMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1980-08-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of onsemi CD4060BCMX provided by its distributors.

Tape & Reel (TR) Obsolete 4060 Binary Counter logic counter 400ns 2007 4mm 12V
Counter/Divider Single 14-Bit Binary UP 16-Pin SOIC T/R
Counter / Multiplier / Divider Logic IC; Logic Type:Binary Counter; Logic Family:CD4000B; Logic Base Number:4060; Clock Frequency Max:12MHz; Count Maximum:14; Counter Type:Ripple Carry Binary Counter; Supply Voltage Min:3V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd