onsemi CD4053BCM

IC 3X 2-Ch Analog Multiplexer/Demultiplexer SOIC-16
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CD4053BCM.

IHS

Datasheet13 pages24 years ago

Farnell

Jameco (USA)

Mouser

CAD Models

Download onsemi CD4053BCM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-08-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2011-03-02
LTD Date2011-09-02

Descriptions

Descriptions of onsemi CD4053BCM provided by its distributors.

IC 3X 2-Ch Analog Multiplexer/Demultiplexer SOIC-16
Analog Multiplexer Triple 2:1 16-Pin SOIC N Rail
Single-Ended Multiplexer, 3 Func, 1 Channel, CMOS, PDSO16
Excess stock from EFFA transfer/written off as val
4000 CMOS, SMD, 4053, SOIC16, 15V
IC SWITCH SPDT X 3 240OHM 16SOIC
IC MUX/DEMUX TRIPLE 2X1 16SOIC
4000 CMOS, SMD, 4053, SOIC16, 15V; No. of Circuits:3; Supply Current:20µA; On State Resistance Max:80ohm; Supply Voltage Range:5V to 15V; Operating Temperature Range:-55°C to +125°C; Analogue Switch Case Style:SOIC; No. of Pins:16; Multiplexer Configuration:2:1; SVHC:No SVHC (19-Dec-2011); Base Number:4053; IC Generic Number:4053; Logic Case Style:SOIC; Logic Function Number:4053; Logic IC Base Number:4053; Logic IC Family:4000 CMOS; Logic IC Function:Triple 2-Channel Analog Multiplexer/Demultiplexer; Logic Type:Multiplexer / Demultiplexer; No. of Gates:3; No. of Inputs:2; No. of Outputs:6; On Resistance Rds(on):80ohm; On State Resistance Max:80ohm; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SOIC; Supply Voltage:15V; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4053/BCM
  • CD4053BCM.