onsemi CAT9554WI-GT2

I/O Port Expander, I2C / SMBus, 8-Bit, with Active Low Interrupt
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT9554WI-GT2.

element14

Datasheet14 pages15 years ago
Datasheet16 pages18 years ago

IHS

CAD Models

Download onsemi CAT9554WI-GT2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-06-28
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2014-12-27
LTD Date2015-06-27

Descriptions

Descriptions of onsemi CAT9554WI-GT2 provided by its distributors.

I/O Port Expander, I2C / SMBus, 8-Bit, with Active Low Interrupt
IC, I/O EXPANDER, 8BIT, 400KHZ, SOIC-16 - More Details
I2C and SMBus I/O Port 16-Pin SOIC T/R
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16
IC XPNDR 400KHZ I2C SMBUS 16SOIC
8 I/O PIA-GENERAL PURPOSE PDSO16
IC, I/O EXPANDER, 8BIT, 400KHZ, SOIC-16; Chip Configuration:8 bit; Bus Frequency:400kHz; IC Interface Type:I2C, SMBus; No. of I/O's:8; Supply Voltage Range:2.3V to 5.5V; Digital IC Case Style:SOIC; No. of Pins:16
BUS Expander IC; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT9554WIGT2